What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R60II3220CK30K

Cap Film 0.22uF 250V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C T/R Automotive AEC-Q200
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60II3220CK30K.

IHS

Datasheet26 pages3 years ago

Farnell

Inventory History

3 month trend:
-19.05%

Alternate Parts

Price @ 1000
$ 0.487
$ 0.397
$ 0.397
Stock
25,160
34,047
34,047
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E6224KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
PanasonicECQ-E4224KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR82DC3220DQ60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82DC3220AA60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.22uF 250V PET 10% (17.5 X 5 X 11mm) Radial 15mm Loose in Box

Descriptions

Descriptions of Yageo Group R60II3220CK30K provided by its distributors.

Cap Film 0.22uF 250V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C T/R Automotive AEC-Q200
Film Capacitor, 0.22 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22Uf, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.