Yageo Group R60II31005030K

Cap Film 0.1uF 250V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60II31005030K.

IHS

Datasheet26 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-31.80%

Alternate Parts

Price @ 1000
$ 0.315
$ 0.387
Stock
34,440
3,980
Authorized Distributors
6
1
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
11.9888 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Film 0.1uF 250V PET 10% (10 X 4 X 8.5mm) Radial Wound 7.5mm 125C Automotive Bulk
PanasonicECQ-E2104KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2104KB3
PanasonicECQ-E2104KFW
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.10uF, 10%, L/S =7.5mm, Blk CR
Cornell Dubilier160104K250D-F
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQE2104KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60II31005030K provided by its distributors.

Cap Film 0.1uF 250V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR R60 160V 0.1muF ±10% 0.709Lx0.197W 18.00mmx5.00mm
CAP, 0.1UF, 250V, FILM, RADIAL; Capacitance: 0.1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termina

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R60II 31005030K