Yageo Group R60ER5100AA40K

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 2.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60ER5100AA40K.

IHS

Datasheet26 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-1.43%

Alternate Parts

Price @ 1000
$ 2.537
$ 2.537
$ 2.537
Stock
9,229
463
463
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
PET
PET
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
-
PC Pins
PC Pins
Height - Seated (Max)
-
18.0086 mm
18.0086 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group R60ER5100AA40K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 100V PET 10% Radial 27.5mm 105°C Tray
Avnet Japan
General Purpose Metallized Polyester Film Capacitors
CAP FILM 10UF 10% 100VDC RADIAL
10¦ÌF ¡À10% 27.5mm 100V 63V 32mm*9mm*17.1mm
60ER5100AA40K, YAGEO / KEMET ELECTRONICS
Cap, 10Μf, 100V, 10%, Pet, Radial; Capacitance:10Μf; Voltage Rating:100V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 10%; Product Range:R60 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet R60ER5100AA40K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60ER5100AA40K