Yageo Group R60ER5100AA40J

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
$ 2.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60ER5100AA40J.

IHS

Datasheet26 pages2 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.569
$ 2.965
Stock
1,308
19,737
Authorized Distributors
3
6
Capacitance
10 µF
10 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
18.0086 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E1106JF
Cap Film 10uF 100V PET 5% (26 X 11.5 X 21mm) Radial 22.5mm 105C Bulk
PanasonicECQ-E2106JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,10.0uF,5%,Blk ST
Yageo GroupR60DN51005030J
Cap Film 10uF 63V PET 5% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105C Automotive Bulk
Yageo GroupR60DN5100AA30J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupR60IR5100AA40J
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60ER5100AA40J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
10Μf/5Vdc/2V Rohs Compliant: Yes |Kemet R60ER5100AA40J
CAP, 10UF, 100V, RADIAL BOX - 2 PIN;
R60ER5100AA40J, YAGEO / KEMET ELECTRONICS
10¦ÌF ¡À5% 27.5mm 32mm*9mm*9mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.