Yageo Group R60DF4330AA6AK

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60DF4330AA6AK.

IHS

Datasheet26 pages2 years ago

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-17.84%

Alternate Parts

Price @ 1000
$ 0.541
$ 0.6
Stock
7,183
18,610
Authorized Distributors
4
6
Capacitance
3.3 µF
3.3 µF
Dielectric
-
-
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
-
10 %
Termination
-
PC Pins
Height - Seated (Max)
-
11.9888 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group R60DF4330AA6AK provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, 3.3 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap, Film, Aec-Q200, Pet, 3.3Uf, 63V, Rad Rohs Compliant: Yes |Kemet R60DF4330AA6AK
Cap Film 3.3uF 63V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 105C Automotive Bulk
Radial FILM CAPACITOR R60 40V 3.3muF ±10% 0.512Lx0.236W 13.00mmx6.00mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.