Yageo Group R474R347050A1KV057

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R474R347050A1KV057.

IHS

Datasheet17 pages3 years ago

Newark

Inventory History

3 month trend:
-98.09%

CAD Models

Download Yageo Group R474R347050A1KV057 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.891
$ 1.58
$ 1.58
Stock
35,005
10,977
10,977
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
-
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
-
10 %
10 %
Termination
-
PC Pins
PC Pins
Height - Seated (Max)
-
22.098 mm
22.098 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2020-11-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group R474R347050A1KV057 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
CAP, FILM SUPPRESSION, 0.47UF, CLASS X1;
CAP FILM 0.47UF 10% 1KVDC RADIAL
Cap Film Suppression X1 0.47uF 1000VDC/440VAC PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 110C Bag Automotive AEC-Q200
X1 Capacitor, 470nF, 440VAC, 1kVDC, 10%
470nF ¡À10% 27.5mm 1KV 440V 32mm*13mm*22.1mm
R474R347050A1K V057, YAGEO / KEMET ELECTRONICS
Cap, Film Suppression, 0.47Uf, Class X1; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 10%; Suppression Class:X1; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R474R347050A1K V057

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R474R347050A1K V057