Yageo Group R474I268000A1K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
$ 0.299
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R474I268000A1K.

IHS

Datasheet16 pages6 years ago
Datasheet6 pages17 years ago

LKR

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Yageo GroupR46KI26800001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR46KF268050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR46KI26805001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Epcos B32620 68nF Polypropylene Film Capacitor 140VAC; 250VDC +/-10%; Thru Hole
FILM CAP MKP X2 0.068µF 10% 305Vac LS 10mm
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R474I268000A1K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
R47 FILM CAPACITOR Radial film capacitor 0.709Lx0.394W 18.00mmx10.00mm ±10% 0.068muF 440V
Cap Film Suppression X1 0.068uF 1000VDC/440VAC PP 10% (18 X 10 X 16mm) Radial Wound 15mm 110C Bulk
SUPPRESSION CAP, 0.068UF, CLASS X1, RAD; Capacitance:0.068µF; Suppression Class:X1; Product Range:R47 X1 Series; Voltage Rating X:440V; Voltage Rating Y:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 10%; dv/dt Rating:600V/µs; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:110°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R474I268000A1-K
  • R474I268000A1K.