Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KI26805001K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI26805001K.

IHS

Datasheet19 pages3 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-71.52%

Alternate Parts

Price @ 1000
$ 0.196
$ 0.171
$ 0.171
Stock
28,513
2,038,472
2,038,472
Authorized Distributors
4
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
11.0998 mm
11.0998 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

FILM CAP MKP X2 0.068µF 10% 305Vac LS 10mm
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR463I26805001K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR71PF26804030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR46KF268050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KI26805001K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Cap Film Suppression X2 0.068uF 560VDC/275VAC PP 10% (18 X 5 X 11mm) Radial 15mm 110C Loose in Box
68nF ±10% polypropylene 15mm 560V 275V Through hole mounting 18mm*5mm*11.1mm
CAP FILM 0.068UF 10% 560VDC RAD
46KI26805001K, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KI26805001K