Yageo Group R474I24700003K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount, 7135
$ 0.332
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R474I24700003K.

IHS

Datasheet1 page2 years ago
Datasheet6 pages17 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.332
$ 0.43
Stock
36,118
12,775
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
-
-
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
10 %
Termination
-
PC Pins
Height - Seated (Max)
-
12.5984 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-11-20
Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group R474I24700003K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount, 7135
Safety Capacitor, 0.047 uF, 440 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Cap Film Suppression X2 0.047uF 1000VDC/440VAC PP 10%( 18 X 9 X 12.5mm) Radial Wound 15mm 110C Bulk
SUPPRESSION CAP, 0.047UF, CLASS X2, RAD; Capacitance:0.047µF; Suppression Class:X2; Product Range:R47 X2 Series; Voltage Rating X:440V; Voltage Rating Y:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 10%; dv/dt Rating:600V/µs; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:110°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R474I24700003K.