Yageo Group R474I210050A1KV057

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R474I210050A1KV057.

IHS

Datasheet17 pages3 years ago

Newark

Inventory History

3 month trend:
-55.72%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.245
Stock
29,908
57,442
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
-
PP
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2020-11-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group R474I210050A1KV057 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
CAP FILM 10000PF 10% 1KVDC RAD
Cap Film Suppression X1 0.01uF 1000VDC/440VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110C Bag Automotive AEC-Q200
X1 Capacitor, 10nF, 440VAC, 1kVDC, 10%
10nF ¡À10% 15mm 1KV 440V 18mm*5mm*11.1mm
R474I210050A1K V057, YAGEO / KEMET ELECTRONICS
CAP, FILM SUPPRESSION, 0.01UF, CLASS X1; Dielectric Type: Metallized PP; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 0.01µF; Capacitance Tolerance: ± 10%; Suppression Class: X1; Capacitor Mounting: Through Hole

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R474I210050A1K V057