Yageo Group R46KI322000P0M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI322000P0M.

Farnell

Datasheet18 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page1 year ago

IHS

Master Electronics

Inventory History

3 month trend:
+9.06%

CAD Models

Download Yageo Group R46KI322000P0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.217
Stock
59,060
271,523
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
PP
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
20 %
20 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
12.0904 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR463I322000M2M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Cap Film Suppression X2 0.22uF 305VAC PP 20% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 110C Bulk
Yageo GroupR46KN322000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KI322000P0M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Radial FILM CAPACITOR R46 275V 0.22muF ±20% 0.709Lx0.236W 18.00mmx6.00mm
Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 20% (18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110C Bulk
CAP FILM 0.22UF 20% 560VDC RAD
220nF ¡À20% , 15mm 560V 275V 18mm*6mm*12.1mm
NOISE SUPPRESSION AND SAFETY CAPACITORS;
0,22 U 275V |Kemet R46KI322000P0M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.