Yageo Group R46KI22204001K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI22204001K.

IHS

Datasheet19 pages3 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
-1.46%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.185
$ 0.185
Stock
13,815
46,785
46,785
Authorized Distributors
5
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
11.0998 mm
11.0998 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR463I22205001K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Capacitor,Polypro Metallized,Cap 0.022 uF,Tol 10%,Vol-Rtg 305 VAC,Radial
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR71PF22204030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR46KF222050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Epcos B32620 22nF Polypropylene Film Capacitor 200VAC; 400VDC +/-10%; Thru Hole

Descriptions

Descriptions of Yageo Group R46KI22204001K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Radial FILM CAPACITOR R46 275V 0.022muF ±10% 0.709Lx0.197W 18.00mmx5.00mm
Cap Film Suppression X2 0.022uF 275VAC PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 125C Bag
SUPPRESSION CAP, 0.022UF, CLASS X2, RAD; Capacitance: 0.022µF; Suppression Class: X2; Product Range: R46 275V Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tole

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.