Yageo Group R46KF2330DQM1K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KF2330DQM1K.

IHS

Datasheet19 pages3 years ago
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.286
$ 0.296
$ 0.296
Stock
1
68,930
68,930
Authorized Distributors
3
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
11.0998 mm
11.0998 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Epcos B32652 33nF Polypropylene Film Capacitor 250VAC; 630VDC +/-10%; Thru Hole
Yageo GroupR46KI23300001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR46KI23305001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR46KI2330CK01K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KF2330DQM1K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Cap Film Suppression X2 0.033uF 560VDC/275VAC PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110C Ammo
FILM CAPACITOR, POLYPROPYLENE, 5
Safety Capacitors 275vac 0.033uF 10%
R46KF2330DQM1K, YAGEO / KEMET ELECTRONICS
0,033U 275V |Kemet R46KF2330DQM1K
SUPPRESSION CAP, 0.033UF, CLASS X2, RAD; Capacitance:0.033µF; Suppression Class:X2; Product Range:R46 275V Series; Voltage Rating X:275V; Voltage Rating Y:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 10%; dv/dt Rating:500V/µs; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:110°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R46KF2330DQM1K.