Yageo Group R463N347000M1K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463N347000M1K.

IHS

Datasheet10 pages19 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.37
$ 0.431
Stock
94,965
37,748
Authorized Distributors
5
6
Capacitance
470 nF
470 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR49AN347000A1K
Cap Film Suppression X1 0.47uF 800VDC/330VAC PP 10% (26.5 X 11 X 20mm) Radial 22.5mm 110C Bulk
PanasonicECW-FD2W474K
Ecwf(D), Met Polyprop Film Cap, Rad Lead; 450Vdc,0.47Uf,10% Ls=15.0 Bulk St Rohs Compliant: Yes
Yageo GroupR46KI347050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECW-FD2W474Q1
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463N347000M1K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
MKP film capacitor, 470 nF, ±10 %, 630 V (DC), PP, 22.5 mm, R463N347000M1K
Film Capacitor, Polypropylene, 6
FILM CAPACITOR Radial film capacitor 10% 470nF 300V
Cap Film Suppression X2 0.47uF 630VDC/300VAC PP 10% (26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110¡ãC Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.