Yageo Group R463N333000N0M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463N333000N0M.

IHS

Datasheet19 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.28
$ 0.345
$ 0.345
Stock
630
57,026
57,026
Authorized Distributors
2
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
PP
PP
PP
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KI333000N1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KI333000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 0.33UF, 305V, 20%, RADIAL
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463N333000N0M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
CAP FILM 0.33UF 20% 630VDC RAD / 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Radial FILM CAPACITOR film capacitor 300V 330nF 20%
CAP FILM 0.33UF 20% 630VDC RAD
R463N333000N0M, YAGEO / KEMET ELECTRONICS
0,33 U 300V |Kemet R463N333000N0M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.