Yageo Group R463I3470JHM1K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463I3470JHM1K.

IHS

Datasheet19 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.37
$ 0.348
$ 0.348
Stock
9,978
27,487
27,487
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
19.1008 mm
19.1008 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR49AN347000A1K
Cap Film Suppression X1 0.47uF 800VDC/330VAC PP 10% (26.5 X 11 X 20mm) Radial 22.5mm 110C Bulk
PanasonicECW-FD2W474K
Ecwf(D), Met Polyprop Film Cap, Rad Lead; 450Vdc,0.47Uf,10% Ls=15.0 Bulk St Rohs Compliant: Yes
Yageo GroupR46KI347050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECW-FD2W474Q1
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463I3470JHM1K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 10% (18 X 11 X 19mm) Radial Wound 15mm 110C Bag
FILM CAPACITOR, POLYPROPYLENE, 6
FILM CAPACITOR film capacitor 300V 470nF 10%
Safety Capacitors 310 VAC 630 VDC 0.47uF 10%
470nF ¡À10% 15mm 630V 300V 16mm*10mm*18mm
0,47 U 300V |Kemet R463I3470JHM1K
SUPPRESSION CAP, 0.47UF, CLASS X2, RAD; Capacitance: 0.47µF; Suppression Class: X2; Product Range: R46 310V Series; Voltage Rating X: 310V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.