Yageo Group R463I333040N0M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463I333040N0M.

IHS

Datasheet19 pages3 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-20.12%

CAD Models

Download Yageo Group R463I333040N0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.314
$ 0.314
Stock
7,222
40,738
40,738
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
-
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
-
20 %
20 %
Termination
-
PC Pins
PC Pins
Height - Seated (Max)
-
14.605 mm
14.605 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group R463I333040N0M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Radial FILM CAPACITOR R46 310V 0.33muF ±20% 0.709Lx0.335W 18.00mmx8.50mm
Cap Film Suppression X2 0.33uF 630VDC/310VAC PP 20% (18 X 8.5 X 14.5mm) Radial Wound 15mm 110C Bag
Suppression Cap, 0.33Uf, X2, 310V Rohs Compliant: Yes |Kemet R463I333040N0M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.