Yageo Group R463F2330DQM1M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463F2330DQM1M.

IHS

Datasheet19 pages2 years ago
Datasheet9 pages17 years ago

TME

Inventory History

3 month trend:
-14.83%

Alternate Parts

Price @ 1000
$ 0.222
$ 0.207
Stock
14,878
24,860
Authorized Distributors
3
5
Capacitance
33 nF
33 nF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
630 V
630 V
Tolerance
-
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group R463F2330DQM1M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Cap Film Suppression X2 0.033uF 630VDC/310VAC PP 20% (13 X 5 X 11mm) Radial Wound 10mm 110C Ammo
FILM CAPACITOR film capacitor 0.033muF
R463F2330DQM1M, YAGEO / KEMET ELECTRONICS
.023Uf 310V |Kemet R463F2330DQM1M

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.