Yageo Group R413N32204000M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413N32204000M.

IHS

Datasheet19 pages3 years ago
Datasheet1 page20 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+22.31%

Alternate Parts

Price @ 1000
$ 0.936
$ 0.939
Stock
7,339
943
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
PC Pins
Radial
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Epcos B32913 220nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Cap Film 0.22uF 1250V PP 5% (31.5 X 14 X 24.5mm) Radial Wound 27.5mm 110C Automotive Bulk

Descriptions

Descriptions of Yageo Group R413N32204000M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Y Class AEC-Q200 Metallized Polypropylene Film Capacitor, 220nF, 300VAC, 20%
CAP FILM 0.22UF 20% 1KVDC RADIAL
Cap Film Suppression Y2/X1 0.22uF 1000VDC/300VAC PP 20% (26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 110C Automotive Bag
220nF ¡À20% 22.5mm 1KV 300V 26.5mm*13mm*22mm
413N32204000M, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413N32204000M