Yageo Group R413F147000M1K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413F147000M1K.

IHS

Datasheet19 pages2 years ago
Datasheet2 pages18 years ago

X-ON

Newark

Inventory History

3 month trend:
-14.64%

Alternate Parts

Price @ 1000
$ 0.233
$ 0.311
$ 0.311
Stock
672,417
42,496
42,496
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
PP
-
-
Mount
-
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
-
-
Termination
Radial
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Fkp1 Series, 4700 Pf, 10%, Pp (Polypropylene), 1.25 Kv Rohs Compliant: Yes
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 7120
Yageo GroupR73QI1470SE30K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR474F14705001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413F147000M1K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 300V 4.7nF 10%
Cap Film Suppression Y2/X1 0.0047uF 1000VDC/300VAC PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110C Bag
CAP FILM 4700PF 10% 1KVDC RADIAL
SUPPRESSION Capacitor, 4700PF, CLASS Y2, 300V;
4.7nF ¡À10% 10mm 1KV 300V 13mm*5mm*11.1mm
R413F147000M1K, YAGEO / KEMET ELECTRONICS
SUPPRESSION CAP, 4700PF, CLASS Y2, 300V; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:4700pF; Capacitance Tolerance:± 10%; Suppression Class:Y2; Capacitor Mounting:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R413F147000M1K.