Yageo Group R413F1100DQ00M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413F1100DQ00M.

IHS

Datasheet19 pages2 years ago
Datasheet1 page20 years ago

element14 APAC

Farnell

TME

_legacy Avnet

Inventory History

3 month trend:
-54.04%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.128
$ 0.128
Stock
11,006
212,089
212,089
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
PP
PP
PP
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Film Suppression Y2 0.001uF 1250VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110C Bulk
Yageo GroupPHE426DJ4100JR05
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2810
Yageo GroupPHE426MJ4100JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2810

Descriptions

Descriptions of Yageo Group R413F1100DQ00M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 1000V PP 20% (13 X 4 X 9mm) Radial 10mm 110C Ammo
Suppression Cap, 1000Pf, Y2, 300V Rohs Compliant: Yes |Kemet R413F1100DQ00M
CAP FILM 1000PF 20% 1KVDC RADIAL / 1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Radial FILM CAPACITOR film capacitor 1nF 20%
CAP FILM 1000PF 20% 1KVDC RADIAL
1nF ±20% X1,Y2 300V Plugin,P=10mm Safety Capacitors ROHS
1nF ¡À20% 10mm 1KV 300V 13mm*4mm*9.1mm
R413F1100DQ00M, YAGEO / KEMET ELECTRONICS

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.