Yageo Group PMR205AC6470M100R30

Cap RC Network 0.47uF 250V 20% 100 Ohm 30% 1R/1C 85C Bulk
$ 2.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PMR205AC6470M100R30.

Farnell

Datasheet12 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page1 year ago
Datasheet12 pages4 years ago

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
-10.59%

Alternate Parts

Price @ 1000
$ 2.13
$ 2.83
$ 2.83
Stock
26,724
3,445
3,445
Authorized Distributors
6
3
3
Capacitance
470 nF
470 nF
470 nF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
100
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
30 %
30 %
30 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
14 mm
14 mm
14 mm

Supply Chain

Introduction Date2006-09-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-03
LTD Date2023-11-30

Related Parts

Yageo GroupR60EF3470AA6AJ
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 5116
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2820

Descriptions

Descriptions of Yageo Group PMR205AC6470M100R30 provided by its distributors.

Cap RC Network 0.47uF 250V 20% 100 Ohm 30% 1R/1C 85C Bulk
RC Network, Isolated, 0.5W, 100ohm, 250V, 0.47uF, Through Hole Mount, 2 Pins
100 film capacitor 20% 470nF 125V
Film Capacitors 125volts 0.47uF 20% LS 20.3mm
470Nf Ac 20V |Kemet PMR205AC6470M100R30
NOISE SUPPRESSION AND SAFETY CAPACITORS;
RC Network, Isolated, 100ohm, 25

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.