Yageo Group PME271Y610MR30

Cap Film Suppression Y2 0.1uF 1000VDC/250VAC Paper 20% (30.5 X 12.1 X 19mm) Radial Wound 25.4mm 100C Bag
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271Y610MR30.

IHS

Datasheet11 pages2 years ago
Datasheet2 pages19 years ago

Farnell

Newark

Ciiva

TME

Inventory History

3 month trend:
+123%

CAD Models

Download Yageo Group PME271Y610MR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupPME271YD6100MR30
Cap Film Suppression Y2 0.1uF 1000VDC/300VAC Paper 20% (27 X 12 X 22mm) Radial 22.5mm 115C Bag
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupPME271YE6100MR30
Cap Film Suppression Y2 0.1uF 1000VDC/300VAC Paper 20% (30.5 X 12.1 X 19mm) Radial 25.4mm 115C Bag
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME271Y610MR30 provided by its distributors.

Cap Film Suppression Y2 0.1uF 1000VDC/250VAC Paper 20% (30.5 X 12.1 X 19mm) Radial Wound 25.4mm 100C Bag
Cap 0.1Uf 250Vac 20% 30.5 X 12.1 X 19Mm Rdl 25.4Mm Rohs Compliant: Yes
Radial PAPER CAPACITOR PME271Y 250V 0.1muF ±20% 1.201Lx0.476W 30.50mmx12.10mm
SUPPRESSION CAP, 0.1UF, CLASS Y2, RAD; Capacitance: 0.1µF; Suppression Class: Y2; Product Range: PME271Y Series; Voltage Rating X: -; Voltage Rating Y: 250V; Capacitor Dielectric Type: Paper (MP); Capacitance Tolerance: ± 20%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PME271Y610MR30.