Yageo Group PME271M660KR30

Cap Film Suppression X2 0.6uF 630VDC/275VAC Paper 10%( 30.5 X 15.3 X 22mm) Radial Wound 25.4mm 110C
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271M660KR30.

IHS

Datasheet14 pages2 years ago
Datasheet3 pages21 years ago

Farnell

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+2.42%

CAD Models

Download Yageo Group PME271M660KR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2002-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicECQ-E6564KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount
PanasonicECQ-E6564KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6564KFB
PanasonicECQ-E6564KFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6564KFW
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 560nF, 310VAC, 630VDC, 10%
Yageo GroupR75LN35604000K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 560nF, 310VAC, 630VDC, 10%

Descriptions

Descriptions of Yageo Group PME271M660KR30 provided by its distributors.

Cap Film Suppression X2 0.6uF 630VDC/275VAC Paper 10%( 30.5 X 15.3 X 22mm) Radial Wound 25.4mm 110C
Radial PAPER CAPACITOR PME271M 275V 0.6muF ±10% 1.201Lx0.602W 30.50mmx15.30mm
Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.6Uf, Through Hole Mount
CAP, 0.6µF, 10%, PAPER, RADIAL; Capacitance:0.6µF; Suppression Class:X2; Product Range:PME271M Series; Voltage Rating X:275V; Y:-;
SUPPRESSION CAP, 0.6UF, X2, TH; Dielectric Type:Metallized Paper; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.6µF; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating Y:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P276EL604K275A
  • PME271M660KR30.