Yageo Group F862BZ564K310ALR0L

X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 560nF, 310VAC, 630VDC, 10%
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F862BZ564K310ALR0L.

IHS

Datasheet18 pages3 years ago

Newark

Master Electronics

Farnell

Ciiva

Inventory History

3 month trend:
-10.81%

CAD Models

Download Yageo Group F862BZ564K310ALR0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 560nF, 310VAC, 630VDC, 10%
Yageo GroupR75LN35604000K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount
PanasonicECW-FD2W564KB
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount
PanasonicECW-FD2W564K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount
PanasonicECW-FD2W564K4
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount
Cap Film Suppression X2 0.56uF 630VDC/305VAC PP 10%( 18 X 11 X 18.5mm) Radial 15mm 125C Bulk

Descriptions

Descriptions of Yageo Group F862BZ564K310ALR0L provided by its distributors.

X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 560nF, 310VAC, 630VDC, 10%
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount
Cap Film Suppression X2 0.56uF 310VAC PP 10% (18 X 12 X 20mm) Radial Wound 15mm 110C Automotive Bulk
CAPACITOR, POLYPRO METALLIZED,0.56 UF,10%,310 VAC, RADIAL,12X20X18 MM, CLASS X2
Film Capacitor, Aec-Q200 F862 Series, 0.56 F, 10%, Pp (Polypropylene), 310 Vac Rohs Compliant: Yes |Kemet F862BZ564K310ALR0L
CAP, 0.56µF, 310VAC, 10%, PP, RADIAL; Capacitance: 0.56µF; Suppression Class: X2; Product Range: F862 Series; Voltage Rating X: 310V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ±

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.