Yageo Group PME271E510MR30

Paper Capacitor, Multilayer, Paper, 630V, 20% +Tol, 20% -Tol, 0.01Uf, Through Hole Mount
$ 0.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271E510MR30.

IHS

Datasheet12 pages2 years ago
Datasheet3 pages21 years ago

element14 APAC

Farnell

JRH Electronics

Ciiva

Inventory History

3 month trend:
-69.79%

Alternate Parts

Price @ 1000
$ 0.81
$ 0.725
Stock
8,815
32,104
Authorized Distributors
3
6
Capacitance
10 nF
10 nF
Dielectric
PP
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.20
Introduction Date2002-09-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-03
LTD Date2023-11-30

Related Parts

CAPACITOR POLYPROPYLENE PP FILM, 0.01UF, 330V, 20%, RADIAL
Epcos B32911 10nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME271E510MR30 provided by its distributors.

Paper Capacitor, Multilayer, Paper, 630V, 20% +Tol, 20% -Tol, 0.01Uf, Through Hole Mount
Radial PAPER CAPACITOR PME271E 300V 10000pF 卤20% 0.728Lx0.205W 18.50mmx5.20mm
Cap Film Suppression X1 0.01uF 630VDC/300VAC Paper 20% (18.5 X 5.2 X 10.5mm) Radial 15.2mm 110°C Bulk
Film Capacitor, Paper, 20% +Tol, 20% -Tol, 0.01uF, 7320
X1 capacitor Temperature range: -40 ... 110 °C Capacitance tolerance: ±20% IEC-climate category: 40/110/56/B Pitch: 15.2 mm Capacitance: 10 nF Leg length: 30 mm Rated voltage: 300 VAC ø d: 0.8 mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P277QE103M300A
  • PME271E510MR30.