Yageo Group PME264NE6100MR06

Cap Film Suppression X2 0.1uF 1500VDC/660VAC Paper 20% (30.5 X 15.3 X 22mm) Radial 25.4mm 85C Bag
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME264NE6100MR06.

IHS

Datasheet13 pages2 years ago

Master Electronics

Farnell

Ciiva

Inventory History

3 month trend:
-24.39%

Alternate Parts

Price @ 1000
$ 2.64
$ 3.595
Stock
1,857
43,164
Authorized Distributors
5
6
Capacitance
100 nF
100 nF
Dielectric
-
-
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
20 %
20 %
Termination
-
Radial
Height - Seated (Max)
-
21.9964 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.30
Introduction Date2000-06-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group PME264NE6100MR06 provided by its distributors.

Cap Film Suppression X2 0.1uF 1500VDC/660VAC Paper 20% (30.5 X 15.3 X 22mm) Radial 25.4mm 85C Bag
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.1Uf, Through Hole Mount
SUPPRESSION CAP, 0.1UF, CLASS X2, RAD; Capacitance:0.1µF; Suppression Class:X2; Product Range:PME264 Series; Voltage Rating X:660V; Voltage Rating Y:-; Capacitor Dielectric Type:Paper (MP); Capacitance Tolerance:± 20%; dv/dt Rating:600V/µs; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PME264NE6100MR06.