Yageo Group PHE845VZ6470MR06L2

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE845VZ6470MR06L2.

IHS

Datasheet13 pages2 years ago

Electro Sonic

Farnell

X-ON

Inventory History

3 month trend:
-22.58%

CAD Models

Download Yageo Group PHE845VZ6470MR06L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.76
$ 3.176
$ 3.176
Stock
59,297
11,327
11,327
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
20 %
20 %
20 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Safety Capacitor, 0.47 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole
Epcos B32024 470nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Yageo GroupR76TR34704030J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE845VZ6470MR06L2 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap Film Suppression X1 0.47uF 1500VDC/760VAC PP 20% (31.5 X 21 X 30mm) Radial 27.5mm 105C Bulk
Radial FILM CAPACITOR PHE845 760V 0.47muF 卤20% 1.240Lx0.827W 31.50mmx21.00mm
Cap, 0.47Uf, X1, 760, Radial Box Rohs Compliant: Yes |Kemet PHE845VZ6470MR06L2
SUPPRESSION CAP, 0.47UF, CLASS X1, RAD; Capacitance:0.47µF; Suppression Class:X1; Product Range:PHE845 Series; Voltage Rating X:760V; Voltage Rating Y:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 20%; dv/dt Rating:100V/µs; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHE845VZ6470MR06L2.