Yageo Group PHE844RD6100KR06L2

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE844RD6100KR06L2.

IHS

Datasheet13 pages2 years ago

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-0.64%

CAD Models

Download Yageo Group PHE844RD6100KR06L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-06-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupR474N310050A1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR474N31005001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR474I31005001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7143
Cap Film Suppression X1 0.1uF 330VAC PP 10% (18 X 7 X 12.5mm) Radial 15mm 110C Automotive Bulk
PanasonicECW-HC3B104JA
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 1250V PP 5% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110C Automotive Bulk

Descriptions

Descriptions of Yageo Group PHE844RD6100KR06L2 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X1 0.1uF 1000VDC/440VAC PP 10%( 26 X 8 X 16mm) Radial 22.5mm 105C Bulk
Cap Film 0.1Uf 480Vac 10% 26 X 16 X 8Mm Rdl 22.5Mm Rohs Compliant: Yes
Radial FILM CAPACITOR PHE844 440V 0.1muF ±10% 1.024Lx0.315W 26.00mmx8.00mm
SUPPRESSION CAP, 0.1UF, CLASS X1, RAD; Capacitance: 0.1µF; Suppression Class: X1; Product Range: PHE844 Series; Voltage Rating X: 440V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHE844RD6100KR06L2.