Yageo Group PHE450TB4330JR06

Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
$ 0.548
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE450TB4330JR06.

IHS

Datasheet25 pages2 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Yageo GroupPHE450SB4330JR06
Cap Film 0.0033uF 2000V PP 5% (18 X 5.5 X 10.5mm) Radial Wound 15mm 105C Bulk
Yageo GroupR73UN1330SE00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE450TB4330JR06 provided by its distributors.

Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Cap Film 0.0033uF 2500V PP 5% (18 X 7.5 X 14.5mm) Radial Wound 15mm 105C Bulk
Film Capacitor, 3300 pF, 900 V, 2500 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin
Film Capacitor, Polypropylene, 2
FILM CAPACITOR Radial film capacitor 5% 3.3nF 900V
CAP, 3300PF, 2.5KV, FILM, RADIAL; Capacitance:3300pF; Voltage Rating:2.5kV; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:PHE450 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHE450TB4330JR06.