Yageo Group PHE450RB5330JR06

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
$ 0.714
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE450RB5330JR06.

IHS

Datasheet25 pages2 years ago

Farnell

Inventory History

3 month trend:
-8.84%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-04-05
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cap Film 0.033uF 2000V PP 5% (26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
Cap Film 0.033uF 1600V PP 5% (18 X 9 X 17.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
PanasonicECW-H12333JV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H12333JV
Yageo GroupR76UN23304040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE450RB5330JR06 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 1600V PP 5%( 18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105C Bag
Radial FILM CAPACITOR film capacitor 650V 33nF 5%
Foil capacitor 33nF 1600VDC/650VAC 15mm
CAP FILM 0.033UF 5% 1.6KVDC RAD
0.033 uF, 1600 VDC (85C), 1184 VDC (105C), -55/+105°C
33nF ¡À5% 15mm 1.6KV 650V 18mm*8mm*15mm
PHE450RB5330JR06, YAGEO / KEMET ELECTRONICS
CAP, 0.033UF, 1.6KV, FILM, RADIAL; Capacitance:0.033µF; Voltage Rating:1.6kV; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:PHE450 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHE450RB5330JR06.