TDK B32652A7333J

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A7333J.

IHS

Datasheet39 pages13 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Film 0.033uF 1600V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 125C Bulk Automotive AEC-Q200
PanasonicECW-H10333JV
Cap Film 0.033uF 1000V PP 5% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk
PanasonicECW-HA3C333JB
Cap Film 0.033uF 1600V PP 5% (20.6 X 11.2 X 22mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C333J4
Cap Film 0.033uF 1600V PP 5% (20.6 X 11.2 X 22mm) Radial 10mm 105C Ammo
Yageo GroupR76TI23304040J
Film Capacitor 33nF ±5% Polypropylene 15mm Pitch 1.6kV 650V 19mΩ TH 18mm × 8.5mm × 14.6mm
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652A7333J provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 1250V PP 5% (18 X 9 X 17.5mm) Radial Wound 15mm 110C Automotive Bulk
Cap Film 0.68uF 63V PET 10% (7.3 X 4.5 X 9.5mm) Radial 5mm 125°C T/R
33nF ±5% polypropylene 15mm Through hole mounting 9mm(width)*9mm(height)
Film Capacitor; Capacitor Dielectric Type:Polypropylene; Capacitance:0.033µF; Capacitance Tolerance:± 5%; Voltage Rating:1250VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKP; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A7333-J