Yageo Group PHE450RB5100JR06

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.47
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE450RB5100JR06.

IHS

Datasheet25 pages2 years ago

Inventory History

3 month trend:
-14.64%

CAD Models

Download Yageo Group PHE450RB5100JR06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-04-05
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 0.01UF, 700V, 5%, RADIAL
Yageo GroupPHE450SB5100JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR75UN21004030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-H16103JV
Capacitor;ECWH,Met Polyprop Film Cap,Radial,1600VDC,0.01uF,5%,Blk ST
Yageo GroupR75UI21004030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE450RB5100JR06 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1600V PP 5% (18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Bulk
Radial FILM CAPACITOR film capacitor 650V 10nF 5%
CAP FILM 10000PF 5% 1.6KVDC RAD
0.01 uF, 1600 VDC (85C), 1184 VDC (105C), -55/+105°C
10nF ¡À5% 15mm 1.6KV 650V 5m¦¸ 18mm*5.5mm*10.5mm
PHE450RB5100JR06, YAGEO / KEMET ELECTRONICS
CAP, 0.01UF, 1.6KV, FILM, RADIAL; Capacitance:0.01µF; Voltage Rating:1.6kV; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:PHE450 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHE450RB5100JR06.