Yageo Group PHE450HA6100JR05

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.451
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE450HA6100JR05.

IHS

Datasheet25 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+22.49%

Alternate Parts

Price @ 1000
$ 0.451
$ 0.449
Stock
68,582
15,723
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Yageo GroupR79IC3100Z340J
Cap Film 0.1uF 250V PP 5%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR79IC3100AA40J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7122
PanasonicECW-F2104JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECWF2104JAB
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE450HA6100JR05 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 250V PP 5% (13 X 6 X 12mm) Radial Wound 10mm 105C Bulk
Radial FILM CAPACITOR PHE450 180V 0.1muF ±5% 0.512Lx0.236W 13.00mmx6.00mm
CAP, 0.1UF, 250V, FILM, RADIAL; Capacitance: 0.1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: PHE450 Series; Capacitor Case Style: Radial Box; Capacitor Te
FILM CAP, 0.1UF, 250V, RADIAL; Dielectric Type:Double Metallized PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage(AC):180V; Voltage(DC):250V; Capacitor Mounting:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.