Yageo Group PHE448SB4150JR06

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7126
$ 0.724
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE448SB4150JR06.

IHS

Datasheet1 page1 year ago
Datasheet1 page3 years ago

JRH Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.04%

CAD Models

Download Yageo Group PHE448SB4150JR06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-09-17
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicECW-H16152JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Cap Film 0.0015uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
Yageo GroupR76UI1150SE30J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200+/-100Ppm/Cel Tc, 0.0015Uf, Through
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE448SB4150JR06 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7126
PHE448 1.5NF POLYPROPYLENE FILM CAPACITOR 2000 V DC, 700 V AC +/-5%
Film Capacitor, 1500 pF, 700 V, 2000 V, ± 5%, Film/Foil PP, Radial Box - 2 Pin
Cap Film 0.0015uF 2000V PP 5% (18 X 6.5 X 12.5mm) Radial Wound 15mm 105C Bulk
Radial FILM CAPACITOR PHE448 2kV 1500pF ±5% 0.709Lx0.256W 18.00mmx6.50mm
CAPACITOR, 0.0015UF, 2000V, 15MMP; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1500pF; Capacitance Tolerance:± 5%; Voltage Rating:2kV; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); External Depth:6.5mm; External Length / Height:12.5mm; External Width:18mm; Lead Diameter:0.8mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • F448BJ152J2K0C