TDK B32652A2152J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A2152J.

IHS

Datasheet39 pages13 years ago

Farnell

element14

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR747I1150AA00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 6920
Cap Film 0.0015uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
Cap Film 0.0015uF 1600V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 110C Automotive Bulk
PanasonicECW-H16152JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR73TI11504000J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652A2152J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Cap Film 0.0015uF 2000V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 110C Automotive Bulk
In a Pack of 10, EPCOS 1.5nF Polypropylene Capacitor PP 2kV dc ±5% Tolerance B32652 Series
CAPACITOR POLYPROPYLENE PP FILM, 1500PF, 2000V, 5%, RADIAL
B32652 FILM CAPACITOR Radial film capacitor 5% 1.5nF 700V
CAPACITOR PP FILM 1500PF, 2KV, RADIAL; C; CAPACITOR PP FILM 1500PF, 2KV, RADIAL; Capacitance:0.0015µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:2000V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded
Dielectric Type:Metallized PP; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:1500pF; Capacitance Tolerance:± 5%; Voltage Rating VAC:700V; Voltage Rating VDC:2kV; Capacitor Mounting:Through Hole; Operating Temperature Min:-55°CRoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A2152-J
  • B32652A2152J.