
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-PHE448SB3150JR06-ND | 15 | 1 | Box | ||||||||
| Newark | F448BD151J2K0C | 0 | 1K | |||||||||
| Avnet | PHE448SB3150JR06 | 0 | 4K | 1d | ||||||||
| RS (Formerly Allied Electronics) | PHE448SB3150JR06 | 0 | 100 | Bulk | 12h | |||||||
| TTI Europe | PHE448SB3150JR06 | 0 | 4K | Bulk | 2d |
Download datasheets and manufacturer documentation for Yageo Group PHE448SB3150JR06.
Download Yageo Group PHE448SB3150JR06 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Yageo Group PHE448SB3150JR06 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group PHE448SB3150JR06.