Yageo Group PEH200PJ5100MU2

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10mF 100V
$ 46.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200PJ5100MU2.

Inventory History

3 month trend:
-1.38%

Alternate Parts

Price @ 1000
$ 46.856
$ 43.07
Stock
3,892
10,252
Authorized Distributors
6
3
Capacitance
10 mF
10 mF
Mount
Chassis Mount
Chassis Mount, Stud
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
23 mΩ
Life (Hours)
60000 hours
12000 hours
Ripple Current
15.3 A
15.3 A
Height - Seated (Max)
-
96.012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierCGO103M045L
Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 45V 20%
Cornell DubilierCGS103U075V4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS103U075R3C
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 75V, +75, -10%, SCREW

Descriptions

Descriptions of Yageo Group PEH200PJ5100MU2 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10mF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
Aluminium electrolytic capacitor/radial 10 mF 100VDC
CAPACITOR, 10000UF, 100V, 50X95; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:0.023ohm; Life Time @ Temperature:60000 hours @ 85°C; Height:95mm; Diameter:50mm; Capacitor Terminals:Radial Leaded; Lead Spacing:22mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Capacitor Mounting:Through Hole; External Length / Height:95mm; Termination Type:Screw

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.