Yageo Group PEH200MO5470MB2

Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 47000uF, Stud Mount
$ 62.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200MO5470MB2.

IHS

Datasheet13 pages2 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.80%

Alternate Parts

Price @ 1000
$ 62.181
$ 70.3
$ 70.3
Stock
18,825
1,621
1,621
Authorized Distributors
5
5
5
Capacitance
47 mF
47 mF
47 mF
Mount
Chassis Mount, Stud
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
10 mΩ
Life (Hours)
60000 hours
15000 hours
15000 hours
Ripple Current
21.8 A
21.8 A
21.8 A
Height - Seated (Max)
105.9942 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConE36D800HPN473ME92M
Capacitor U36D Series, 80V, 47000 Uf, 20% , Rohs |Chemi-Con E36D800HPN473ME92M
United Chemi-ConE32D800CPN473MDD0M
U32D Series 47000 uF 80 V 20% Screw Mount Radial Aluminum Electrolytic Capacitor
United Chemi-ConE36D800HLN473ME92M
SERIES: U36D; VOLT: 80; CAP: 47000; DIA X LENGTH: 76X92; PACKAGING: LG
KYOCERA AVXLNR1H473MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 47000UF 50 V, NR SERIES 5000H 51 X 90MM
KYOCERA AVXLNR1E473MSE
Cap Aluminum Lytic 47000uF 25V 20% (35 X 100mm) Screw Terminal 8200mA 5000h 85C Bulk
NichiconLNR1J473MSE
Cap Aluminum Lytic 47000uF 63V 20% (51 X 120mm) Screw Terminal 11700mA 5000h 85C Bulk

Descriptions

Descriptions of Yageo Group PEH200MO5470MB2 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 47000uF, Stud Mount
47000UF 63V DC ALUM ELECTROLYTIC CAP CAN - SCREW TERMINALS, RADIAL, PEH200 SERIES
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR PEH200 63V 47000muF ±20% 2.622Dia 66.60mm
Aluminium electrolytic capacitor/radial 47 mF 63VDC
CAPACITOR, 47000UF, 63V, 65X105; Capacitor Application:General Purpose; Capacitance:47000µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.01ohm; Life Time @ Temperature:60000 hours @ 85°C; Height:105mm; Diameter:65mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Panel; Lead Spacing:28.5mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); External Length / Height:105mm; Package / Case:Radial; Termination Type:Screw

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A451QM473M063A