Yageo Group PEH200HK6100MU2

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount
$ 41.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200HK6100MU2.

IHS

Datasheet13 pages2 years ago

Alternate Parts

Price @ 1000
$ 41.718
$ 43.86
Stock
7,713
693
Authorized Distributors
1
6
Capacitance
100 mF
100 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
12 mΩ
Life (Hours)
-
10000 hours
Ripple Current
23.9 A
14.7 A
Height - Seated (Max)
-
110.7948 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group PEH200HK6100MU2 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount
Aluminium electrolytic capacitor/radial 100 mF 25VDC
PEH200HK6100MU2, YAGEO / KEMET ELECTRONICS
CAP ALUM SCRW TERM 85C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.