Yageo Group PEH200HK6100MB2

0.1F 25V DC Alum Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series
$ 42.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200HK6100MB2.

IHS

Datasheet13 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 42.231
$ 43.86
$ 43.86
Stock
8,841
991
991
Authorized Distributors
2
6
6
Capacitance
100 mF
100 mF
100 mF
Mount
Stud
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
12 mΩ
12 mΩ
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
23.9 A
14.7 A
14.7 A
Height - Seated (Max)
-
110.7948 mm
110.7948 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupPEH200KO6100MB2
Aluminum Electrolytic Capacitor, Polarized, 40V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount
Cornell Dubilier3188EG104U025APA1
Cap Aluminum Lytic 0.1F 25V -10% to 75% (50.8 X 130.2mm) Screw Terminal 0.005 Ohm 27000mA 4000h 85C

Descriptions

Descriptions of Yageo Group PEH200HK6100MB2 provided by its distributors.

0.1F 25V DC ALUM ELECTROLYTIC CAP CAN - SCREW TERMINALS, RADIAL, PEH200 SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount
Electrolytic Capacitor 0.1F, 23.9A, 25V, ±20 %
PEH200HK6100MB2, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.