Yageo Group P561CJ683K500A

Cap Film 0.068uF 1000V Paper 10%( 24 X 9 X 15mm) Radial 20.3mm 100C Bulk
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P561CJ683K500A.

IHS

Datasheet13 pages2 years ago

Farnell

Inventory History

3 month trend:
+255%

Alternate Parts

Price @ 1000
$ 2.11
$ 1.758
Stock
2,721
18,159
Authorized Distributors
5
6
Capacitance
68 nF
68 nF
Dielectric
-
-
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
-
Radial
Height - Seated (Max)
-
15.0114 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.20
Introduction Date2012-07-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group P561CJ683K500A provided by its distributors.

Cap Film 0.068uF 1000V Paper 10%( 24 X 9 X 15mm) Radial 20.3mm 100C Bulk
Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
CAP FILM 0.068UF 10% 1KVDC RAD
68Nf 1Dc 10V |Kemet P561CJ683K500A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.