Yageo Group P271HE222M250L

Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022Uf, Through Hole Mount, 5315
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P271HE222M250L.

IHS

Datasheet11 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 0.885
$ 0.747
Stock
14,664
34,677
Authorized Distributors
3
6
Capacitance
2.2 nF
2.2 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
-
7.493 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2011-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group P271HE222M250L provided by its distributors.

Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022Uf, Through Hole Mount, 5315
Cap Film Suppression Y2 0.0022uF 1000VDC/250VAC Paper 20% (13.5 X 3.9 X 7.5mm) Radial 10.2mm 100C T/R
CAP FILM 2200PF 20% 1KVDC RADIAL
SUPPRESSION CAP, 2200PF, CLASS Y2, 250V;
Safety Capacitors 250V 1kVDC 2200pF 20% LS 10.2mm
2.2Nf Ac 20V |Kemet P271HE222M250L
2.2nF ¡À20% 10.2mm 3.9mm*7.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.