Yageo Group MPCH0730LR12

Inductor Power Wirewound 0.12uH 20% 100KHz Metal 31A 0.00065Ohm DCR T/R
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MPCH0730LR12.

IHS

Datasheet9 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
+68.63%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power Solutions30121BC
General Purpose Inductor, 0.114uH, 20%, 1 Element, SMD, 4028
Inductor Power Chip Unshielded Wirewound 0.12uH 20% 1MHz Ferrite 0.97A 0.112Ohm DCR 1206 T/R
TAIYO YUDENLK1608R12M-T
Inductor RF Shielded Multi-Layer 0.12uH 20% 25MHz 15Q-Factor Ferrite 0.15A 0.4Ohm DCR 0603 T/R
TAIYO YUDENLK2125R12M-T
Inductor RF Shielded Multi-Layer 0.12uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 400MHz 200mA 15@25MHz 120nH 400m¦¸ ¡À20% 0603 1.6mm*800¦Ìm*950¦Ìm

Descriptions

Descriptions of Yageo Group MPCH0730LR12 provided by its distributors.

Inductor Power Wirewound 0.12uH 20% 100KHz Metal 31A 0.00065Ohm DCR T/R
General Purpose Inductor, 0.12uH, 20%, 1 Element, Metal Composite-Core, SMD, 3126
FIXED IND 120NH 31A 0.65MOHM SMD
100KHz 32A 31A 120nH 650¦Ì¦¸ ¡À20% , 8mm*6.7mm*3mm
MPCH Nonstandard 0.315Lx0.264W 8.00mmx6.70mm 120nH
INDUCTOR, 0.12UH, 20%, SMD, POWER
Power Inductors-SMD 0.12uH 20% 32A DCR=0.65mOhms
V Rohs Compliant: Yes |Kemet MPCH0730LR12
INDUCTOR, 0.12UH, 20%, SMD, POWER; Inductance: 120nH; RMS Current (Irms): 31A; Inductor Construction: Shielded; Saturation Current (Isat): 32A; Product Range: MPCH Series; Power Inductor Case: 8mm x 6.7mm x 3mm; DC Resistance

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPCH0730LR12.