Yageo Group MMK5222K63J01L4BULK

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0022uF, 2810
$ 0.149
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK5222K63J01L4BULK.

IHS

Datasheet1 page2 years ago
Datasheet11 pages21 years ago
Datasheet1 page0 years ago

Electro Sonic

Inventory History

3 month trend:
-41.67%

CAD Models

Download Yageo Group MMK5222K63J01L4BULK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.144
Stock
96,186
56,165
Authorized Distributors
3
6
Capacitance
2.2 nF
2.2 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
2810
2810
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-10-31
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Cap Film 0.0022uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82MC1220Z350K
Cap Film 0.0022uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap, 2200Pf, 400V, Film, Radial Rohs Compliant: Yes |Epcos B32529C6222K189
Cap Film 0.0022uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Ammo
Yageo GroupR60QF12205001K
Cap Film 0.0022uF 1000V PET 10%( 13 X 4 X 9mm) Radial Wound 10mm 105C Automotive Bag
Yageo GroupR82EC1220DQ50J
Film Cap,.0022Uf,100V,t2,5,h6,5,l7,2,pitch5,ammo Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group MMK5222K63J01L4BULK provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0022uF, 2810
Cap Film 0.0022uF 63VDC/40VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk
Radial FILM CAPACITOR MMK 40V 2200pF ±10% 0.283Lx0.098W 7.20mmx2.50mm
CAP FILM 2200PF 10% 63VDC RADIAL
F601JF222K063C, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • F601JF222K063C