Yageo Group MMK5105K100J06L4BULK

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2828
$ 0.452
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK5105K100J06L4BULK.

IHS

Datasheet1 page2 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.452
$ 0.518
Stock
22,172
417,446
Authorized Distributors
4
4
Capacitance
1 µF
1 µF
Dielectric
PET
PET
Mount
-
-
Case/Package
2828
2828
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-10-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-10-17
LTD Date2026-04-30

Descriptions

Descriptions of Yageo Group MMK5105K100J06L4BULK provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2828
Cap Film 1uF 100V PET 10% (7.2 X 7.2 X 13mm) Radial 5mm 100°C Bulk
Film Capacitor, Polyester, 100V,
1¦ÌF ¡À10% 5mm 100V 63V 7.2mm*7.2mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.