Yageo Group MMK10104K100A01L16.5TR18

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116
$ 0.188
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK10104K100A01L16.5TR18.

IHS

Datasheet1 page1 year ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.188
$ 0.198
Stock
5,380
14,155
Authorized Distributors
2
4
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-04-16
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-10-17
LTD Date2026-04-30

Related Parts

Yageo GroupR82EC3100DQ70K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82EC3100Z370K
Cap Film 0.1uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC3100AA70K
Film Capacitor, 0.1 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.1uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 0.1uF 100V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group MMK10104K100A01L16.5TR18 provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116
Cap Film 0.1uF 100V PET 10% (13 X 4 X 9mm) Radial 10mm 100C T/R
Radial film capacitor 10% 100nF 63V
Film Capacitor, Polyester, 100V,
Film Capacitors 100volts 0.1uF 10% 10%
MMK10104K100A01L16.5TR18, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.