Yageo Group M39014/05-2601

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/05-2601.

IHS

Datasheet19 pages10 years ago

Arrow Electronics

Inventory History

3 month trend:
+111%

Alternate Parts

Price @ 1000
$ 2.68
$ 5.722
Stock
10,789
3,926
Authorized Distributors
6
5
Capacitance
10 pF
10 pF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
-
Molded
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.40
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXCK05BX100K
Cap Ceramic 10pF 200V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXM39014/01-1281V
Cap Ceramic 10pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXM39014/01-1321V
Cap Ceramic 10pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Yageo GroupM39014/01-1281V
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount
Yageo GroupM39014/01-1201
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount
Yageo GroupCK12BX100K
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39014/05-2601 provided by its distributors.

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount
CERAMIC CAPACITOR ceramic capacitor 10pF 10% 15% ppm/C
Cap Ceramic 10pF 100V BX 10% Axial (1%FR) 125C Bulk
CAP, MLC, 10PF, X7R, 100V, AXIAL;
KEMET ELECTRONICS M39014/05-2601

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.