Yageo Group M39014/05-2213

Cap Ceramic 47pF 100V X7R 10% Axial (0.001%FR) 125C Bulk
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/05-2213.

IHS

Datasheet19 pages10 years ago

Alternate Parts

Price @ 1000
$ 2.68
$ 2.212
Stock
402
2,234
Authorized Distributors
3
3
Capacitance
47 pF
47 pF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.40
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCK05BX470K
Cap Ceramic 47pF 200V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupM39014/01-1213
Cap Ceramic 47pF 200V BX 10% Radial 5.08mm (1%FR) 125C Bulk
KYOCERA AVXM39014/01-1293V
Cap Ceramic 47pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXM39014/01-1333
Cap Ceramic 47pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125C Bag
Yageo GroupM39014/01-1293V
Cap 47Pf 200Vdc X7R 10% Rdl 5.08Mm 0.01% Rohs Compliant: No |Kemet M39014/01-1293V
Yageo GroupM39014/01-1333V
CERAMIC CAPACITOR Molded Ceramic Capacitor 15% ppm/C 10% 47pF 200V

Descriptions

Descriptions of Yageo Group M39014/05-2213 provided by its distributors.

Cap Ceramic 47pF 100V X7R 10% Axial (0.001%FR) 125C Bulk
Molded CERAMIC CAPACITOR ceramic capacitor 47pF 10% 15% ppm/C
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000047uF, Through Hole Mount
M39014/01-05 CKR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.