
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1001-2197-ND | 732 | 1 | Bag | ||||||||
| TTI | M39014/02-1350 | 200 | 100 | Bulk | 11h | |||||||
| Avnet | M39014/02-1350 | 0 | 90 | 12h | ||||||||
| TTI Europe | M39014/02-1350 | 0 | 100 | Bulk | 13h | |||||||
| Arrow Electronics | M39014/02-1350 | 0 | 90 |
Download datasheets and manufacturer documentation for Yageo Group M39014/02-1350.
Download Yageo Group M39014/02-1350 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group M39014/02-1350 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group M39014/02-1350.